- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 760BKZ
Switchcraft
760BKZ
The 760BKZ is a RoHS compliant, locking power plug featuring a 0.10 inch pin.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
The 760BKZ is a RoHS compliant, locking power plug featuring a 0.10 inch pin.
Search Keywords: 760BKZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:760BKZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DC Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 760BKZ RoHS compliant?
Yes, 760BKZ is RoHS compliant.
What is the lead time for 760BKZ?
The standard lead time for 760BKZ is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$9.85
25
$8.19
50
$7.71
100
$7.03
300
$6.81
500
$6.43
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing