Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

712RA

Conn DC Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DC Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 712RA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    712RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 712RA RoHS compliant?
Yes, 712RA is RoHS compliant.
What is the lead time for 712RA?
The standard lead time for 712RA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,972
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.38
50
$3.73
100
$3.46
300
$3.39
500
$3.34
1,000
$3.20
2,500
$3.09
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!