- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 65041K206X
65041K206X
Switchcraft
Switch Push Button Rectangular Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button Rectangular Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount
Search Keywords: 65041K206X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:65041K206X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3A@125VAC 125 VDC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:PC Pins/Wire Wrap
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 7/9/26
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$113.60
50
$113.32
100
$113.04
250
$112.75
500
$57.59
750
$39.20
1,000 +
$38.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT