- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 62NC8FX
62NC8FX
Switchcraft
The 62NC8FX is an 8-contact DIN receptacle with a 270° pin arrangement, designed for printed circuit board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 62NC8FX is an 8-contact DIN receptacle with a 270° pin arrangement, designed for printed circuit board mounting.
Search Keywords: 62NC8FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:62NC8FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:8
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$7.16
50
$7.14
100
$6.84
300
$6.27
500
$5.55
1,000
$5.04
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing