- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 62NC7FX
62NC7FX
Switchcraft
The 62NC7FX is a DIN panel mount connector with 7 contacts arranged at 270° and PC terminals for board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 62NC7FX is a DIN panel mount connector with 7 contacts arranged at 270° and PC terminals for board mounting.
Search Keywords: 62NC7FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:62NC7FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:7
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
4
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4
$7.87
10
$7.48
25
$4.98
50
$4.60
100
$4.27
250
$3.88
500 +
$3.78
Click for Quote
Log in
to unlock special pricing