- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 62HB8FX
62HB8FX
Switchcraft
Conn DIN Connector F 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector F 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port
Search Keywords: 62HB8FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:62HB8FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:8
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$15.55
10
$13.27
25
$12.31
50
$11.24
75
$11.18
100 +
$10.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT