- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 62HB8F
62HB8F
Switchcraft
Conn DIN Connector F 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector F 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port
Search Keywords: 62HB8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:62HB8F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:8
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26