Available Replacements
Non-RoHS Equivalent
61HA5F 61HA5F Switchcraft
61HA5F

Switchcraft

In Stock: 344

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

61HA5FX

DIN Audio / Video Connector - 5 Contacts - Plug - Panel Mount - Solder - Tin Plated Contacts - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Audio / Video Connector - 5 Contacts - Plug - Panel Mount - Solder - Tin Plated Contacts - Metal Body.
Search Keywords: 61HA5FX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 61HA5FX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: DIN Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 4Signal/1Ground
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 61HA5FX RoHS compliant?
Yes, 61HA5FX is RoHS compliant.
What is the lead time for 61HA5FX?
The standard lead time for 61HA5FX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.23
25
$7.95
50
$7.17
150
$5.57
300
$4.90
600
$4.81
1,050
$4.76
2,550 +
$4.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!