- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 61GB6FX
61GB6FX
Switchcraft
Conn DIN Connector RCP 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector RCP 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port
Search Keywords: 61GB6FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:61GB6FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIN Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$5.26
50
$4.25
100
$4.05
300
$3.87
500
$3.76
1,000
$3.66
2,500
$3.60
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing