- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 60NC4FX
60NC4FX
Switchcraft
Conn DIN Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: 60NC4FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:60NC4FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$6.47
500
$3.98
750
$3.15
1,000 +
$3.09
Click for Quote
Log in
to unlock special pricing