Available Replacements
ROHs 등가
60HA4FX 60HA4FX Switchcraft
60HA4FX

Switchcraft

In Stock: 297

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

60HA4F

Conn DIN Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn DIN Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Search Keywords: 60HA4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    60HA4F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Type:
    DIN Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    4
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60HA4F discontinued?
Yes, 60HA4F from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 60HA4F RoHS compliant?
No, 60HA4F is not RoHS compliant.
What is the lead time for 60HA4F?
The standard lead time for 60HA4F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.861
5
$3.510
50
$3.140
100
$2.670
400
$2.550
800
$2.200
1,200
$2.050
2,800
$2.000
5,200 +
$1.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!