- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 60GB4FX
60GB4FX
Switchcraft
Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords: 60GB4FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:60GB4FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$10.50
50
$7.88
75
$7.35
100 +
$7.20
Click for Quote
Log in
to unlock special pricing