- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 581
581
Switchcraft
Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$14.08
25
$4.84
100
$3.88
500
$3.33
1,000
$3.01
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing