Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

57NC5FX

DIN Audio / Video Connector - 5 Contacts - Jack - PCB Mount - Solder - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Audio / Video Connector - 5 Contacts - Jack - PCB Mount - Solder - Tin Plated Contacts.
Search Keywords: 57NC5FX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    57NC5FX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DIN Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    N/A
  • Number of Contacts:
    5
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 57NC5FX RoHS compliant?
Yes, 57NC5FX is RoHS compliant.
What is the lead time for 57NC5FX?
The standard lead time for 57NC5FX is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 511
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.32
25
$6.25
100
$5.17
300
$5.14
500
$4.91
1,000
$4.68
2,500 +
$4.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!