- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 57HB3FX
57HB3FX
Switchcraft
DIN Audio / Video Connector - 3 Contacts - Jack - Panel Mount - Solder - Tin Plated Contacts - Metal Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Audio / Video Connector - 3 Contacts - Jack - Panel Mount - Solder - Tin Plated Contacts - Metal Body.
Search Keywords: 57HB3FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:57HB3FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
38
$8.33
75
$6.33
113
$5.88
150 +
$5.76
Click for Quote
Log in
to unlock special pricing