Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

57GB5FX

DIN Audio / Video Connector - 5 Contacts - Jack - Panel Mount - Solder - Tin Plated Contacts - Metal Body.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Audio / Video Connector - 5 Contacts - Jack - Panel Mount - Solder - Tin Plated Contacts - Metal Body.
Search Keywords: 57GB5FX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    57GB5FX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    DIN Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    5
  • Contact Plating:
    Tin
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 57GB5FX RoHS compliant?
Yes, 57GB5FX is RoHS compliant.
What is the lead time for 57GB5FX?
The standard lead time for 57GB5FX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.97
100
$4.73
250
$4.39
500
$4.18
1,000
$3.98
2,500
$3.73
5,000 +
$3.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!