- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 5501FX
5501FX
Switchcraft
Conn Miniature F 1 POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature F 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 5501FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:5501FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
581
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$11.87
25
$10.12
50
$9.64
100
$9.11
300
$8.39
500
$8.10
1,000 +
$7.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT