- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 49302
49302
Switchcraft
Conn Telephone Jack F 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone Jack F 2 POS
Search Keywords: 49302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:49302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Telephone Jack
-
Gender:F
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$5.74
50
$5.72
100
$5.71
250
$5.69
500
$3.50
750
$2.77
1,000 +
$2.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT