- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 484X
484X
Switchcraft
Conn 1/4"" Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 484X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:484X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$37.37
25
$24.13
100
$23.14
500
$23.02
1,000
$22.91
5,000 +
$22.79
Click for Quote
Log in
to unlock special pricing