- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 483N
483N
Switchcraft
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 483N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:483N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.27
5
$20.53
10
$20.04
25
$19.74
50
$19.32
100
$18.93
300 +
$18.69
Click for Quote
Log in
to unlock special pricing