- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 482NCPX
Switchcraft
482NCPX
Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: 482NCPX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:482NCPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 482NCPX RoHS compliant?
Yes, 482NCPX is RoHS compliant.
What is the lead time for 482NCPX?
The standard lead time for 482NCPX is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$15.03
10
$14.67
25
$14.45
50
$14.24
100
$13.86
250
$13.68
500 +
$13.59
Click for Quote
Log in
to unlock special pricing