Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

480X

MIL M642/5-1 Style Plug - 3 Conductor - 0.206" Dia. - 3 Conductor - Screw terminal - Black Handle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MIL M642/5-1 Style Plug - 3 Conductor - 0.206" Dia. - 3 Conductor - Screw terminal - Black Handle
Search Keywords: 480X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 480X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Tin
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 480X RoHS compliant?
Yes, 480X is RoHS compliant.
What is the lead time for 480X?
The standard lead time for 480X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.64
5
$43.49
10
$36.00
25
$33.78
50
$31.93
100
$30.49
300 +
$30.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!