Available Replacements
ROHs Eşdeğeri
470X 470X Switchcraft
470X

Switchcraft

In Stock: 105

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

470

Conn Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: 470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 470
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Phone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 3
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 470 discontinued?
Yes, 470 from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 470 RoHS compliant?
No, 470 is not RoHS compliant.
What is the lead time for 470?
The standard lead time for 470 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!