- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 46256LFEX
46256LFEX
Switchcraft
Switch Slide DPDT Flush Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Flush Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords: 46256LFEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:46256LFEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC 125VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:Solder
-
Dimension:34.92 x 13.49 x 15.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.41
50
$6.39
100
$6.12
300
$5.62
500
$4.84
1,000
$4.25
2,500 +
$4.14
Click for Quote
Log in
to unlock special pricing