- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 46206LR
46206LR
Switchcraft
Switch Slide DPDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords: 46206LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:46206LR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:Solder
-
Dimension:35.05 x 13.46 x 24.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/21/26