- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 46206LFRX
46206LFRX
Switchcraft
Slide Switch - DPDT - 46200R Series - 3 A - 125 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slide Switch - DPDT - 46200R Series - 3 A - 125 V.
Search Keywords: 46206LFRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:46206LFRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:Solder
-
Dimension:35.05 x 13.46 x 15.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
533
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$2.78
300
$2.57
500
$2.34
1,000
$2.31
2,500
$2.28
5,000
$2.27
7,500
$2.26
10,000 +
$2.25
Click for Quote
Log in
to unlock special pricing