- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 46204LE
46204LE
Switchcraft
Switch Slide DPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Switch Slide DPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords: 46204LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:46204LE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC 125VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:Solder
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.61
25
$1.58
50
$1.54
100
$1.51
500
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing