- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 46202LRX
Switchcraft
46202LRX
Slide Switch - SPST - 46200R Series - 3 A - 125 V.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:46202LRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:Solder
-
Dimension:35.05 x 13.46 x 24.05 mm