- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 430X
430X
Switchcraft
The 430X is a 2-conductor, 1/4-inch MIL-type phone plug designed for high-quality communication equipment.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 430X is a 2-conductor, 1/4-inch MIL-type phone plug designed for high-quality communication equipment.
Search Keywords: 430X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:430X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$25.34
10
$21.08
25
$18.89
50
$14.75
75
$14.68
100 +
$14.18
Click for Quote
Log in
to unlock special pricing