- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 425
425
Switchcraft
Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:425
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.