- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 420X
Switchcraft
420X
Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:420X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:N/A
-
Operating Temperature:N/A