- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 412X
412X
Switchcraft
Conn 1/4" Phone Plug M/M 2/2 POS Screw ST Cable Mount 4 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Phone Plug M/M 2/2 POS Screw ST Cable Mount 4 Terminal 2 Port
Search Keywords: 412X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:412X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:1/4" Phone Plug
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26