- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 390
390
Switchcraft
Conn XLR Connector Adapter M/M 3/3 POS ST 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn XLR Connector Adapter M/M 3/3 POS ST 6 Terminal 1 Port
Search Keywords: 390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:390
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector Adapter
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$13.01
5
$12.75
10
$12.50
25
$12.25
50
$12.00
100
$11.76
250 +
$11.53
Click for Quote
Log in
to unlock special pricing