- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 389
389
Switchcraft
Conn XLR Connector Adapter F/F 3/3 POS ST 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector Adapter F/F 3/3 POS ST 6 Terminal 1 Port
Search Keywords: 389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:389
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$54.85
5
$23.65
10
$21.43
25
$20.55
50
$19.72
100
$18.72
250 +
$17.14
Click for Quote
Log in
to unlock special pricing