- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 387A
387A
Switchcraft
Conn XLR Connector Adapter M/M 3/3 POS ST 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector Adapter M/M 3/3 POS ST 6 Terminal 1 Port
Search Keywords: 387A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:387A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector Adapter
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.54
10
$14.20
25
$13.98
50
$13.78
100
$10.94
300
$10.59
500 +
$9.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT