- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 384AX
384AX
Switchcraft
Conn XLR Connector Adapter M/F 3/3 POS Solder Cup ST 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector Adapter M/F 3/3 POS Solder Cup ST 6 Terminal 1 Port
Search Keywords: 384AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:384AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Copper Alloy
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$37.54
50
$23.10
75
$18.29
100 +
$17.92
Click for Quote
Log in
to unlock special pricing