- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 383A
383A
Switchcraft
Conn XLR Connector Adapter F/F 3/3 POS ST 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector Adapter F/F 3/3 POS ST 6 Terminal 1 Port
Search Keywords: 383A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:383A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Copper Alloy
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.55
5
$16.95
10
$16.54
25
$16.29
50
$16.06
100
$12.50
300 +
$12.34
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent
CUSTOMERS
ALSO BOUGHT