Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

380

Conn Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    380
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Phone Plug
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    2
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380 RoHS compliant?
Yes, 380 is RoHS compliant.
What is the lead time for 380?
The standard lead time for 380 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.78
50
$6.53
100
$6.28
300
$5.89
500
$4.90
1,000
$4.43
2,500 +
$4.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!