- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35RASMT4BHNTRX
Switchcraft
35RASMT4BHNTRX
Phone Audio Connector - 5 Contacts - Jack - Surface Mount - Gold Plated Contacts - Thermoplastic Body.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Phone Audio Connector - 5 Contacts - Jack - Surface Mount - Gold Plated Contacts - Thermoplastic Body.
Search Keywords: 35RASMT4BHNTRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35RASMT4BHNTRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:3.5MM Stereo Jack3389
-
Gender:F3371
-
Body Orientation:Right Angle3367
-
Mounting:Surface Mount3378
-
Housing Material:Thermoplastic3373
-
Number of Contacts:3
-
Contact Plating:Silver3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 35RASMT4BHNTRX RoHS compliant?
Yes, 35RASMT4BHNTRX is RoHS compliant.
What is the lead time for 35RASMT4BHNTRX?
The standard lead time for 35RASMT4BHNTRX is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,148
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.32
700
$1.30
1,400
$1.17
2,800
$1.16
5,600
$1.15
7,700
$1.14
10,500 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT