- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35RASMT2BHNTRX
35RASMT2BHNTRX
Switchcraft
Phone Audio Connector - 3 Contacts - Jack - Surface Mount - Gold Plated Contacts - Thermoplastic Body.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 3 Contacts - Jack - Surface Mount - Gold Plated Contacts - Thermoplastic Body.
Search Keywords: 35RASMT2BHNTRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35RASMT2BHNTRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,785
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$1.35
700
$1.25
1,400
$1.17
2,800
$1.11
5,600
$1.07
7,700
$1.06
10,500
$1.05
15,400 +
$1.04
Click for Quote
Log in
to unlock special pricing