- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35RAPC4BVN4
35RAPC4BVN4
Switchcraft
Phone Audio Connector - Jack - 5 Contacts - Jack - PCB Mount - Silver Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - Jack - 5 Contacts - Jack - PCB Mount - Silver Plated Contacts.
Search Keywords: 35RAPC4BVN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35RAPC4BVN4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Tin Alloy
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.94
250
$2.72
560
$2.49
1,120
$2.25
2,800
$2.19
5,040
$2.05
7,840 +
$2.03
Click for Quote
Log in
to unlock special pricing