Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35RAPC4BH3

Phone Audio Connector - Horizontal Mount - Stereo - Threaded Bushing - 3 Contacts - Jack - 3.5 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phone Audio Connector - Horizontal Mount - Stereo - Threaded Bushing - 3 Contacts - Jack - 3.5 mm.
Search Keywords: 35RAPC4BH3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 35RAPC4BH3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Type: 3.5MM Stereo Jack
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 5
Contact Plating: Silver
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35RAPC4BH3 RoHS compliant?
Yes, 35RAPC4BH3 is RoHS compliant.
What is the lead time for 35RAPC4BH3?
The standard lead time for 35RAPC4BH3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,803
Can Ship immediately
On Order:
5,040   can ship 12/18/26
Minimum Order Quantity:
10
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.53
100
$3.33
250
$3.09
560
$3.00
1,120
$2.81
2,800
$2.73
5,040 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!