Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35RAPC3BH3

Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 35RAPC3BH3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 35RAPC3BH3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Type: 3.5MM Stereo Jack
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35RAPC3BH3 RoHS compliant?
Yes, 35RAPC3BH3 is RoHS compliant.
What is the lead time for 35RAPC3BH3?
The standard lead time for 35RAPC3BH3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,624
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.36
250
$3.01
560
$2.83
1,120
$2.60
2,800
$2.53
5,040
$2.52
7,840 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!