Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35RAPC2BV4

Phone Audio Connector - Vertical Mount - Stereo - Threaded Bushing - 3 Contacts - Jack - 3.5 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phone Audio Connector - Vertical Mount - Stereo - Threaded Bushing - 3 Contacts - Jack - 3.5 mm.
Search Keywords: 35RAPC2BV4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    35RAPC2BV4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    560
  • Type:
    3.5MM Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    5
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35RAPC2BV4 RoHS compliant?
Yes, 35RAPC2BV4 is RoHS compliant.
What is the lead time for 35RAPC2BV4?
The standard lead time for 35RAPC2BV4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,120
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.63
50
$2.51
100
$2.46
250
$2.39
560
$2.34
1,120
$2.16
2,800 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!