Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35PRM3

Phone Audio Connector - Stereo - 3 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phone Audio Connector - Stereo - 3 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body.
Search Keywords: 35PRM3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 35PRM3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 3.5MM Stereo Phone Jack3389
Gender: F3371
Body Orientation: Straight3367
Mounting: Cable Mount3378
Housing Material: Acrylonitrile Butadiene Styrene3373
Number of Contacts: 2/1
Contact Plating: Nickel3369
Termination Method: Solder Lug3388
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35PRM3 RoHS compliant?
Yes, 35PRM3 is RoHS compliant.
What is the lead time for 35PRM3?
The standard lead time for 35PRM3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.49
300
$2.28
500
$2.20
1,000
$2.10
2,500
$1.96
5,000
$1.95
7,500
$1.94
10,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!