Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35PM2A

Phone Audio Connector - 3 Contacts - Jack.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phone Audio Connector - 3 Contacts - Jack.
Search Keywords: 35PM2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 35PM2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 3.5MM Mono Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 2
Contact Plating: Tin
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35PM2A RoHS compliant?
Yes, 35PM2A is RoHS compliant.
What is the lead time for 35PM2A?
The standard lead time for 35PM2A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Ships today, if you order in
On Order:
1,000   can ship 1/6/27
Minimum Order Quantity:
5
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.26
25
$6.52
100
$4.61
300
$4.56
500
$3.97
1,000
$3.69
2,500
$3.66
5,000 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!