Image is representational - see mfr. specs

35LJNAUS

Switchcraft

Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 35LJNAUS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    35LJNAUS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    3.5MM Audio Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    2
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.30
25
$11.90
50
$11.72
100
$11.55
300
$11.27
500
$9.64
1,000 +
$8.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!