Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35LJN

Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 35LJN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 35LJN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 3.5MM Audio Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Thermoplastic
Number of Contacts: 2
Contact Plating: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35LJN RoHS compliant?
Yes, 35LJN is RoHS compliant.
What is the lead time for 35LJN?
The standard lead time for 35LJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.18
10
$15.14
25
$15.10
50
$11.32
75
$10.57
100 +
$10.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!