- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 35HR07235X
35HR07235X
Switchcraft
Cable Assembly Audio 1.82m Audio to Audio 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 1.82m Audio to Audio 3 to 3 POS PL-PL
Search Keywords: 35HR07235X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35HR07235X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Length:1.82 m
-
Cable Type:Audio
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$14.16
50
$10.62
75
$9.91
100 +
$9.71
Click for Quote
Log in
to unlock special pricing