- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 35HR07235
35HR07235
Switchcraft
Cable Assembly Audio 1.82m Audio to Audio 3 to 3 POS PL-PL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 1.82m Audio to Audio 3 to 3 POS PL-PL
Search Keywords: 35HR07235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35HR07235
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Length:1.82 m
-
Cable Type:Audio
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent